Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C103M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C103M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103M5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.85266 | ₹11,410.64 |
| 8,000 | ₹2.63658 | ₹21,092.64 |
| 12,000 | ₹2.52845 | ₹30,341.40 |
| 20,000 | ₹2.40867 | ₹48,173.40 |
| 28,000 | ₹2.33864 | ₹65,481.92 |
| 40,000 | ₹2.27132 | ₹90,852.80 |


