


C0805C104J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C104J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RECAUTO |
Description | CAP CER 0805 0.1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.89060 | ₹594.53 |
| 100 | ₹10.51140 | ₹1,051.14 |
| 500 | ₹8.20410 | ₹4,102.05 |
| 1,000 | ₹7.49215 | ₹7,492.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹6.74108 | ₹16,852.70 |
| 5,000 | ₹6.28875 | ₹31,443.75 |
| 7,500 | ₹6.06231 | ₹45,467.32 |
| 12,500 | ₹5.81153 | ₹72,644.12 |
| 17,500 | ₹5.66486 | ₹99,135.05 |
| 25,000 | ₹5.52384 | ₹1,38,096.00 |