


C0805C104J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J5RECTUTR-ND - Tape & Reel (TR) 399-C0805C104J5RECTUCT-ND - Cut Tape (CT) 399-C0805C104J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RECTU |
Description | CAP CER 0805 0.1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.63000 | ₹146.30 |
| 50 | ₹10.60460 | ₹530.23 |
| 100 | ₹9.34660 | ₹934.66 |
| 500 | ₹7.25174 | ₹3,625.87 |
| 1,000 | ₹6.60409 | ₹6,604.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.92253 | ₹14,806.33 |
| 5,000 | ₹5.51195 | ₹27,559.75 |
| 7,500 | ₹5.30638 | ₹39,797.85 |
| 12,500 | ₹5.07871 | ₹63,483.88 |
| 17,500 | ₹4.94557 | ₹86,547.48 |
| 25,000 | ₹4.81753 | ₹1,20,438.25 |