Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C104K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C104K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K4RECAUTO |
Description | CAP CER 0805 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.70360 | ₹870.36 |
| 500 | ₹6.72802 | ₹3,364.01 |
| 1,000 | ₹6.11766 | ₹6,117.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.47486 | ₹13,687.15 |
| 5,000 | ₹5.08796 | ₹25,439.80 |
| 7,500 | ₹4.89413 | ₹36,705.97 |
| 12,500 | ₹4.67935 | ₹58,491.88 |
| 17,500 | ₹4.55392 | ₹79,693.60 |
| 25,000 | ₹4.43323 | ₹1,10,830.75 |
