
C0805C104K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K8RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K8RACAUTO |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.87800 | ₹98.78 |
| 50 | ₹6.98900 | ₹349.45 |
| 100 | ₹6.11300 | ₹611.30 |
| 500 | ₹4.63320 | ₹2,316.60 |
| 1,000 | ₹4.17939 | ₹4,179.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.50007 | ₹14,000.28 |
| 8,000 | ₹3.24777 | ₹25,982.16 |
| 12,000 | ₹3.12158 | ₹37,458.96 |
| 20,000 | ₹2.98172 | ₹59,634.40 |
| 28,000 | ₹2.89998 | ₹81,199.44 |
| 40,000 | ₹2.82137 | ₹1,12,854.80 |