


C0805C104K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K8RACTUCT-ND - Cut Tape (CT) 399-C0805C104K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K8RACTU |
Description | CAP CER 0.1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.82800 | ₹78.28 |
| 50 | ₹5.47940 | ₹273.97 |
| 100 | ₹4.76180 | ₹476.18 |
| 500 | ₹3.56156 | ₹1,780.78 |
| 1,000 | ₹3.19442 | ₹3,194.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.64439 | ₹10,577.56 |
| 8,000 | ₹2.44031 | ₹19,522.48 |
| 12,000 | ₹2.33827 | ₹28,059.24 |
| 20,000 | ₹2.22519 | ₹44,503.80 |
| 28,000 | ₹2.15909 | ₹60,454.52 |
| 40,000 | ₹2.09552 | ₹83,820.80 |