


C0805C105J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C105J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J4RECAUTO |
Description | CAP CER 0805 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.67320 | ₹633.66 |
| 100 | ₹11.21960 | ₹1,121.96 |
| 500 | ₹8.78558 | ₹4,392.79 |
| 1,000 | ₹8.03450 | ₹8,034.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.24242 | ₹18,106.05 |
| 5,000 | ₹6.76549 | ₹33,827.45 |
| 7,500 | ₹6.52675 | ₹48,950.62 |
| 12,500 | ₹6.26210 | ₹78,276.25 |
| 17,500 | ₹6.10741 | ₹1,06,879.68 |
| 25,000 | ₹5.95869 | ₹1,48,967.25 |