
C0805C105J8NACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105J8NACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J8NACAUTOCT-ND - Cut Tape (CT) 399-C0805C105J8NACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J8NACAUTO |
Description | CAP CER 1UF 10V X8L 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J8NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹72.59200 | ₹725.92 |
| 50 | ₹56.93660 | ₹2,846.83 |
| 100 | ₹52.12820 | ₹5,212.82 |
| 500 | ₹43.98938 | ₹21,994.69 |
| 1,000 | ₹41.47336 | ₹41,473.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹38.81682 | ₹97,042.05 |
| 5,000 | ₹37.21476 | ₹1,86,073.80 |
| 7,500 | ₹36.41237 | ₹2,73,092.78 |
| 12,500 | ₹35.52258 | ₹4,44,032.25 |
| 17,500 | ₹35.00258 | ₹6,12,545.15 |
| 25,000 | ₹34.50200 | ₹8,62,550.00 |