0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K4PAC7210

DigiKey Part Number
399-C0805C106K4PAC7210TR-ND - Tape & Reel (TR)
399-C0805C106K4PAC7210CT-ND - Cut Tape (CT)
399-C0805C106K4PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K4PAC7210
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K4PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,275
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹7.98700₹79.87
50₹5.62620₹281.31
100₹4.91620₹491.62
500₹3.46440₹1,732.20
1,000₹3.33130₹3,331.30
2,500₹2.93942₹7,348.55
5,000₹2.70338₹13,516.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.50939₹25,093.90
20,000₹2.35600₹47,120.00
30,000₹1.97245₹59,173.50
Manufacturers Standard Package