
C0805C106K4PAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C106K4PAC7210TR-ND - Tape & Reel (TR) 399-C0805C106K4PAC7210CT-ND - Cut Tape (CT) 399-C0805C106K4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K4PAC7210 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K4PAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.98700 | ₹79.87 |
50 | ₹5.62620 | ₹281.31 |
100 | ₹4.91620 | ₹491.62 |
500 | ₹3.46440 | ₹1,732.20 |
1,000 | ₹3.33130 | ₹3,331.30 |
2,500 | ₹2.93942 | ₹7,348.55 |
5,000 | ₹2.70338 | ₹13,516.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.50939 | ₹25,093.90 |
20,000 | ₹2.35600 | ₹47,120.00 |
30,000 | ₹1.97245 | ₹59,173.50 |