
C0805C109B1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C109B1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C109B1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C109B1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C109B1HACAUTO |
Description | CAP CER 0805 1PF 100V ULTRA STAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C109B1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.59800 | ₹95.98 |
| 50 | ₹6.78400 | ₹339.20 |
| 100 | ₹5.92660 | ₹592.66 |
| 500 | ₹4.48784 | ₹2,243.92 |
| 1,000 | ₹4.04427 | ₹4,044.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.38195 | ₹13,527.80 |
| 8,000 | ₹3.13629 | ₹25,090.32 |
| 12,000 | ₹3.01325 | ₹36,159.00 |
| 20,000 | ₹2.87698 | ₹57,539.60 |
| 28,000 | ₹2.79731 | ₹78,324.68 |
| 40,000 | ₹2.72071 | ₹1,08,828.40 |