1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C109CCGACTU

DigiKey Part Number
399-C0805C109CCGACTUTR-ND - Tape & Reel (TR)
399-C0805C109CCGACTUCT-ND - Cut Tape (CT)
399-C0805C109CCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C109CCGACTU
Description
CAP CER 1PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C109CCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹47.99100₹479.91
50₹36.88300₹1,844.15
100₹33.45380₹3,345.38
500₹27.66506₹13,832.53
1,000₹25.87402₹25,874.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.98458₹59,961.45
5,000₹22.84567₹1,14,228.35
7,500₹22.27506₹1,67,062.95
12,500₹21.64256₹2,70,532.00
17,500₹21.27293₹3,72,276.27
25,000₹20.91724₹5,22,931.00
Manufacturers Standard Package