12 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C120JBGACTU

DigiKey Part Number
399-C0805C120JBGACTUTR-ND - Tape & Reel (TR)
399-C0805C120JBGACTUCT-ND - Cut Tape (CT)
399-C0805C120JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C120JBGACTU
Description
CAP CER 12PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C120JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,230
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.21000₹272.10
50₹20.27720₹1,013.86
100₹18.15260₹1,815.26
500₹14.56498₹7,282.49
1,000₹13.45792₹13,457.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹12.28974₹30,724.35
5,000₹11.58637₹57,931.85
7,500₹11.23401₹84,255.07
12,500₹10.84350₹1,35,543.75
17,500₹10.61516₹1,85,765.30
25,000₹10.39561₹2,59,890.25
Manufacturers Standard Package