
C0805C121KDRACTU | |
---|---|
DigiKey Part Number | 399-C0805C121KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C121KDRACTUCT-ND - Cut Tape (CT) 399-C0805C121KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121KDRACTU |
Description | CAP CER 120PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹19.78900 | ₹197.89 |
50 | ₹14.09200 | ₹704.60 |
100 | ₹12.11300 | ₹1,211.30 |
500 | ₹11.34630 | ₹5,673.15 |
1,000 | ₹11.07564 | ₹11,075.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹8.51158 | ₹21,278.95 |
5,000 | ₹8.39161 | ₹41,958.05 |
7,500 | ₹8.35351 | ₹62,651.32 |
12,500 | ₹8.21810 | ₹1,02,726.25 |
17,500 | ₹8.19227 | ₹1,43,364.73 |
25,000 | ₹8.16692 | ₹2,04,173.00 |
30,000 | ₹8.15470 | ₹2,44,641.00 |
60,000 | ₹8.06687 | ₹4,84,012.20 |
62,500 | ₹8.06458 | ₹5,04,036.25 |