


C0805C125K8RACTU | |
---|---|
DigiKey Part Number | 399-C0805C125K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C125K8RACTUCT-ND - Cut Tape (CT) 399-C0805C125K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C125K8RACTU |
Description | CAP CER 1.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C125K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹62.12000 | ₹62.12 |
10 | ₹34.78600 | ₹347.86 |
50 | ₹26.99480 | ₹1,349.74 |
100 | ₹24.03970 | ₹2,403.97 |
500 | ₹22.19920 | ₹11,099.60 |
1,000 | ₹20.71635 | ₹20,716.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹16.27846 | ₹40,696.15 |
5,000 | ₹15.47697 | ₹77,384.85 |
7,500 | ₹15.07539 | ₹1,13,065.43 |
12,500 | ₹14.63032 | ₹1,82,879.00 |
17,500 | ₹14.49788 | ₹2,53,712.90 |