150 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C151J5RACTU

DigiKey Part Number
399-C0805C151J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C151J5RACTUCT-ND - Cut Tape (CT)
399-C0805C151J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151J5RACTU
Description
CAP CER 150PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,861
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.35100₹143.51
50₹10.36220₹518.11
100₹9.14150₹914.15
500₹7.07840₹3,539.20
1,000₹6.44288₹6,442.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.49215₹21,968.60
8,000₹5.13933₹41,114.64
12,000₹4.96254₹59,550.48
20,000₹4.76679₹95,335.80
28,000₹4.65234₹1,30,265.52
40,000₹4.54226₹1,81,690.40
Manufacturers Standard Package