


C0805C151J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C151J5RACTUCT-ND - Cut Tape (CT) 399-C0805C151J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C151J5RACTU |
Description | CAP CER 150PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.14150 | ₹914.15 |
| 500 | ₹7.07840 | ₹3,539.20 |
| 1,000 | ₹6.44288 | ₹6,442.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.49215 | ₹21,968.60 |
| 8,000 | ₹5.13933 | ₹41,114.64 |
| 12,000 | ₹4.96254 | ₹59,550.48 |
| 20,000 | ₹4.76679 | ₹95,335.80 |
| 28,000 | ₹4.65234 | ₹1,30,265.52 |
| 40,000 | ₹4.54226 | ₹1,81,690.40 |