C0805C152JMRECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.60129
Datasheet
1500 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C152JMRECAUTO7210

DigiKey Part Number
C0805C152JMRECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152JMRECAUTO7210
Description
CAP CER 0805 1.5NF 63V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152JMRECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.17045₹41,704.50
Manufacturers Standard Package