C0805C152KAGEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.72487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.52744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.46570
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.51114
Datasheet
1500 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152KAGEC

DigiKey Part Number
C0805C152KAGEC-ND
Manufacturer
Manufacturer Product Number
C0805C152KAGEC
Description
CAP CER 0805 1.5NF 250V C0G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C152KAGEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
4,000₹4.33129₹17,325.16
Manufacturers Standard Package