0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153G1GECTU

DigiKey Part Number
399-C0805C153G1GECTUTR-ND - Tape & Reel (TR)
399-C0805C153G1GECTUCT-ND - Cut Tape (CT)
399-C0805C153G1GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153G1GECTU
Description
CAP CER 0805 15NF 100V C0G 2%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153G1GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹61.31600₹613.16
50₹47.69260₹2,384.63
100₹43.48990₹4,348.99
500₹36.40404₹18,202.02
1,000₹34.21324₹34,213.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹31.89943₹79,748.57
5,000₹30.50462₹1,52,523.10
7,500₹29.80610₹2,23,545.75
12,500₹29.03154₹3,62,894.25
17,500₹28.57871₹5,00,127.42
25,000₹28.14314₹7,03,578.50
Manufacturers Standard Package