
C0805C153G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C153G5GECTUTR-ND - Tape & Reel (TR) 399-C0805C153G5GECTUCT-ND - Cut Tape (CT) 399-C0805C153G5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153G5GECTU |
Description | CAP CER 0805 15NF 50V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153G5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.31600 | ₹613.16 |
| 50 | ₹47.69260 | ₹2,384.63 |
| 100 | ₹43.48990 | ₹4,348.99 |
| 500 | ₹36.40404 | ₹18,202.02 |
| 1,000 | ₹34.21324 | ₹34,213.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.89943 | ₹79,748.57 |
| 5,000 | ₹30.50462 | ₹1,52,523.10 |
| 7,500 | ₹29.80610 | ₹2,23,545.75 |
| 12,500 | ₹29.03154 | ₹3,62,894.25 |
| 17,500 | ₹28.57871 | ₹5,00,127.42 |
| 25,000 | ₹28.14314 | ₹7,03,578.50 |