
C0805C153J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C153J3GACTUCT-ND - Cut Tape (CT) 399-C0805C153J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.13100 | ₹351.31 |
| 50 | ₹26.52080 | ₹1,326.04 |
| 100 | ₹23.88360 | ₹2,388.36 |
| 500 | ₹19.43300 | ₹9,716.50 |
| 1,000 | ₹18.05758 | ₹18,057.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.99351 | ₹63,974.04 |
| 8,000 | ₹15.22659 | ₹1,21,812.72 |
| 12,000 | ₹14.84251 | ₹1,78,110.12 |
| 20,000 | ₹14.41671 | ₹2,88,334.20 |
| 28,000 | ₹14.16780 | ₹3,96,698.40 |
| 40,000 | ₹13.92833 | ₹5,57,133.20 |