0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105M4PAC7411

DigiKey Part Number
399-C0603C105M4PAC7411TR-ND - Tape & Reel (TR)
399-C0603C105M4PAC7411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C105M4PAC7411
Description
CER CAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105M4PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,870
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹10.38300₹103.83
50₹6.15860₹307.93
100₹4.69430₹469.43
5,000₹4.51420₹22,571.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.46062₹51,909.30
Manufacturers Standard Package