12 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120K4HACTU

DigiKey Part Number
399-C0603C120K4HACTUTR-ND - Tape & Reel (TR)
399-C0603C120K4HACTUCT-ND - Cut Tape (CT)
399-C0603C120K4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120K4HACTU
Description
CAP CER 12PF 16V X8R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120K4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,265
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
50₹2.01280₹100.64
100₹1.71460₹171.46
500₹1.21888₹609.44
1,000₹1.06884₹1,068.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.88713₹3,548.52
8,000₹0.80000₹6,400.00
12,000₹0.75504₹9,060.48
20,000₹0.70826₹14,165.20
28,000₹0.68009₹19,042.52
40,000₹0.65302₹26,120.80
Manufacturers Standard Package