C0805C153M5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,391
Unit Price: ₹266.51000
Datasheet

Upgrade


KEMET
In Stock: 5,201
Unit Price: ₹67.09000
Datasheet

Upgrade


KEMET
In Stock: 3,040
Unit Price: ₹40.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.55728
Datasheet

Upgrade


KEMET
In Stock: 15,522
Unit Price: ₹62.43000
Datasheet

Upgrade


KEMET
In Stock: 7,283
Unit Price: ₹36.34000
Datasheet

Upgrade


KEMET
In Stock: 8,390
Unit Price: ₹29.82000
Datasheet

Upgrade


KEMET
In Stock: 28,064
Unit Price: ₹31.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.42762
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.61667
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.38998
Datasheet

Similar


TDK
In Stock: 20,496
Unit Price: ₹24.23000
Datasheet

Similar


TDK
In Stock: 27,213
Unit Price: ₹29.82000
Datasheet

Similar


TDK
In Stock: 7,925
Unit Price: ₹28.89000
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153M5UACTU

DigiKey Part Number
399-C0805C153M5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153M5UACTU
Description
CAP CER 0.015UF 50V Z5U 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.42762₹21,710.48
Manufacturers Standard Package