C0805C154K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.69708
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,990
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.40716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.78378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.26652
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.31347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.94678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.59016
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹1.97461
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,238
Unit Price: ₹13.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,297
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1,429
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.15881
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.98461
Datasheet
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154K4REC

DigiKey Part Number
C0805C154K4REC-ND
Manufacturer
Manufacturer Product Number
C0805C154K4REC
Description
CAP CER 0805 150NF 16V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹4.64830₹23,241.50