1.5 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C159DBGACTU

DigiKey Part Number
399-C0805C159DBGACTUTR-ND - Tape & Reel (TR)
399-C0805C159DBGACTUCT-ND - Cut Tape (CT)
399-C0805C159DBGACTUDKR-ND
Manufacturer
Manufacturer Product Number
C0805C159DBGACTU
Description
CER CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C159DBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.13100₹351.31
50₹26.63260₹1,331.63
100₹24.00470₹2,400.47
500₹19.58396₹9,791.98
1,000₹18.21600₹18,216.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹17.20363₹43,009.08
5,000₹15.90405₹79,520.25
7,500₹15.46875₹1,16,015.62
12,500₹15.21302₹1,90,162.75
17,500₹13.84749₹2,42,331.08
Manufacturers Standard Package
399-C0805C159DBGACTUDKR-ND
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.13100₹351.31
50₹26.63260₹1,331.63
100₹24.00470₹2,400.47
500₹19.58396₹9,791.98
1,000₹18.21600₹18,216.00