
C0805C180C5GACTU | |
|---|---|
DigiKey Part Number | 399-14562-2-ND - Tape & Reel (TR) 399-14562-1-ND - Cut Tape (CT) 399-14562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180C5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.89800 | ₹478.98 |
| 50 | ₹36.78980 | ₹1,839.49 |
| 100 | ₹33.36060 | ₹3,336.06 |
| 500 | ₹27.58492 | ₹13,792.46 |
| 1,000 | ₹25.79761 | ₹25,797.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹23.11782 | ₹92,471.28 |
| 8,000 | ₹22.12189 | ₹1,76,975.12 |
| 12,000 | ₹21.62280 | ₹2,59,473.60 |
| 20,000 | ₹21.06959 | ₹4,21,391.80 |
| 28,000 | ₹20.74613 | ₹5,80,891.64 |
| 40,000 | ₹20.43499 | ₹8,17,399.60 |