
C0805C180D5GACTU | |
|---|---|
DigiKey Part Number | 399-17432-2-ND - Tape & Reel (TR) 399-17432-1-ND - Cut Tape (CT) 399-17432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180D5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.09740 | ₹1,054.87 |
| 100 | ₹18.90740 | ₹1,890.74 |
| 500 | ₹15.20236 | ₹7,601.18 |
| 1,000 | ₹14.05897 | ₹14,058.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.34482 | ₹49,379.28 |
| 8,000 | ₹11.70801 | ₹93,664.08 |
| 12,000 | ₹11.38888 | ₹1,36,666.56 |
| 20,000 | ₹11.03527 | ₹2,20,705.40 |
| 28,000 | ₹10.82855 | ₹3,03,199.40 |
| 40,000 | ₹10.62970 | ₹4,25,188.00 |