18 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180G4HACTU

DigiKey Part Number
399-C0805C180G4HACTUTR-ND - Tape & Reel (TR)
399-C0805C180G4HACTUCT-ND - Cut Tape (CT)
399-C0805C180G4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C180G4HACTU
Description
CAP CER 18PF 16V X8R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180G4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,563
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.54800₹75.48
50₹5.25560₹262.78
100₹4.55680₹455.68
500₹3.40688₹1,703.44
1,000₹3.05277₹3,052.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.52185₹10,087.40
8,000₹2.32499₹18,599.92
12,000₹2.22652₹26,718.24
20,000₹2.11747₹42,349.40
28,000₹2.05372₹57,504.16
40,000₹1.99243₹79,697.20
Manufacturers Standard Package