0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180K1GACTU

DigiKey Part Number
399-C0805C180K1GACTUTR-ND - Tape & Reel (TR)
399-C0805C180K1GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C180K1GACTU
Description
CAP CER 18PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹12.24600₹122.46
50₹8.80300₹440.15
100₹7.68490₹768.49
500₹5.97752₹2,988.76
1,000₹5.43355₹5,433.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.26884₹17,075.36
8,000₹4.04444₹32,355.52
12,000₹3.93259₹47,191.08
20,000₹3.91086₹78,217.20
28,000₹3.80593₹1,06,566.04
40,000₹3.79335₹1,51,734.00
48,000₹3.75882₹1,80,423.36
96,000₹3.60821₹3,46,388.16
1,00,000₹3.60023₹3,60,023.00
Manufacturers Standard Package