18 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C180M3GACTU

DigiKey Part Number
399-C0805C180M3GACTUTR-ND - Tape & Reel (TR)
399-C0805C180M3GACTUCT-ND - Cut Tape (CT)
399-C0805C180M3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C180M3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C180M3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.64800₹116.48
50₹8.33080₹416.54
100₹7.31510₹731.51
500₹5.59862₹2,799.31
1,000₹5.07025₹5,070.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.28027₹17,121.08
8,000₹3.98696₹31,895.68
12,000₹3.84020₹46,082.40
20,000₹3.67754₹73,550.80
28,000₹3.58247₹1,00,309.16
40,000₹3.49103₹1,39,641.20
Manufacturers Standard Package