
C0805C181G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C181G5GACTUCT-ND - Cut Tape (CT) 399-C0805C181G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181G5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.10600 | ₹341.06 |
| 50 | ₹25.73800 | ₹1,286.90 |
| 100 | ₹23.16600 | ₹2,316.60 |
| 500 | ₹18.81426 | ₹9,407.13 |
| 1,000 | ₹17.47238 | ₹17,472.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.45793 | ₹61,831.72 |
| 8,000 | ₹14.70964 | ₹1,17,677.12 |
| 12,000 | ₹14.33465 | ₹1,72,015.80 |
| 20,000 | ₹13.91919 | ₹2,78,383.80 |
| 28,000 | ₹13.67618 | ₹3,82,933.04 |
| 40,000 | ₹13.44250 | ₹5,37,700.00 |