
C0805C181K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C181K5GACTUCT-ND - Cut Tape (CT) 399-C0805C181K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181K5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.04600 | ₹130.46 |
| 50 | ₹9.37460 | ₹468.73 |
| 100 | ₹8.24700 | ₹824.70 |
| 500 | ₹6.35528 | ₹3,177.64 |
| 1,000 | ₹5.77194 | ₹5,771.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.89856 | ₹19,594.24 |
| 8,000 | ₹4.57438 | ₹36,595.04 |
| 12,000 | ₹4.41205 | ₹52,944.60 |
| 20,000 | ₹4.23214 | ₹84,642.80 |
| 28,000 | ₹4.12701 | ₹1,15,556.28 |
| 40,000 | ₹4.02589 | ₹1,61,035.60 |