180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C181K5RACTU

DigiKey Part Number
399-C0805C181K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C181K5RACTUCT-ND - Cut Tape (CT)
399-C0805C181K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C181K5RACTU
Description
CAP CER 180PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C181K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,323
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.17100₹181.71
50₹13.23240₹661.62
100₹11.74140₹1,174.14
500₹9.21236₹4,606.18
1,000₹8.43333₹8,433.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.26618₹29,064.72
8,000₹6.83251₹54,660.08
12,000₹6.61535₹79,384.20
20,000₹6.37471₹1,27,494.20
28,000₹6.23404₹1,74,553.12
40,000₹6.09877₹2,43,950.80
Manufacturers Standard Package