
C0805C182KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C182KDRACTUCT-ND - Cut Tape (CT) 399-C0805C182KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182KDRACTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.97400 | ₹249.74 |
| 50 | ₹18.56260 | ₹928.13 |
| 100 | ₹16.59640 | ₹1,659.64 |
| 500 | ₹13.29206 | ₹6,646.03 |
| 1,000 | ₹12.27166 | ₹12,271.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.19499 | ₹27,987.48 |
| 5,000 | ₹10.54642 | ₹52,732.10 |
| 7,500 | ₹10.22151 | ₹76,661.32 |
| 12,500 | ₹9.86154 | ₹1,23,269.25 |
| 17,500 | ₹9.74545 | ₹1,70,545.38 |
| 25,000 | ₹9.01250 | ₹2,25,312.50 |