
C0805C183G4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C183G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C183G4HACTUCT-ND - Cut Tape (CT) 399-C0805C183G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183G4HACTU |
Description | CAP CER 0.018UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.09600 | ₹150.96 |
| 50 | ₹10.97740 | ₹548.87 |
| 100 | ₹9.71000 | ₹971.00 |
| 500 | ₹7.56112 | ₹3,780.56 |
| 1,000 | ₹6.90042 | ₹6,900.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.95365 | ₹23,814.60 |
| 8,000 | ₹5.81877 | ₹46,550.16 |
| 12,000 | ₹5.62533 | ₹67,503.96 |
| 20,000 | ₹5.41112 | ₹1,08,222.40 |
| 28,000 | ₹5.28588 | ₹1,48,004.64 |
| 40,000 | ₹5.16542 | ₹2,06,616.80 |