C0805C183J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹43.67838
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹56.23402
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹35.80789
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹43.64203
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹14.47668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹14.47668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹12.00632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹14.46340
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.73247
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.40621
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹8.94446
Datasheet
0.018 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C183J8JACAUTO

DigiKey Part Number
C0805C183J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C183J8JACAUTO
Description
CAP CER 0.018UF 10V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C183J8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.73247₹42,929.88
Manufacturers Standard Package