
C0805C202G8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C202G8HACTUTR-ND - Tape & Reel (TR) 399-C0805C202G8HACTUCT-ND - Cut Tape (CT) 399-C0805C202G8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202G8HACTU |
Description | CAP CER 2000PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202G8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.48220 | ₹448.22 |
| 500 | ₹3.35096 | ₹1,675.48 |
| 1,000 | ₹3.00338 | ₹3,003.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.31451 | ₹9,258.04 |
| 8,000 | ₹2.19232 | ₹17,538.56 |
| 12,000 | ₹2.13132 | ₹25,575.84 |
| 20,000 | ₹2.08993 | ₹41,798.60 |
| 28,000 | ₹2.02766 | ₹56,774.48 |
| 40,000 | ₹1.96774 | ₹78,709.60 |
| 48,000 | ₹1.93934 | ₹93,088.32 |
| 96,000 | ₹1.87845 | ₹1,80,331.20 |