
C0805C220J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220J8GACTUTR-ND - Tape & Reel (TR) 399-C0805C220J8GACTUCT-ND - Cut Tape (CT) 399-C0805C220J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J8GACTU |
Description | CAP CER 22PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.59180 | ₹429.59 |
| 100 | ₹7.55740 | ₹755.74 |
| 500 | ₹5.80736 | ₹2,903.68 |
| 1,000 | ₹5.27060 | ₹5,270.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.18801 | ₹16,752.04 |
| 8,000 | ₹4.14957 | ₹33,196.56 |
| 12,000 | ₹4.01639 | ₹48,196.68 |
| 20,000 | ₹3.85054 | ₹77,010.80 |
| 28,000 | ₹3.75367 | ₹1,05,102.76 |
| 40,000 | ₹3.75106 | ₹1,50,042.40 |
| 48,000 | ₹3.45969 | ₹1,66,065.12 |