
C0805C220J4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220J4HACTUTR-ND - Tape & Reel (TR) 399-C0805C220J4HACTUCT-ND - Cut Tape (CT) 399-C0805C220J4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J4HACTU |
Description | CAP CER 22PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97368 | ₹986.84 |
| 1,000 | ₹1.74910 | ₹1,749.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.54642 | ₹6,185.68 |
| 8,000 | ₹1.29925 | ₹10,394.00 |
| 12,000 | ₹1.22602 | ₹14,712.24 |
| 20,000 | ₹1.15709 | ₹23,141.80 |
| 28,000 | ₹0.99027 | ₹27,727.56 |
| 40,000 | ₹0.98588 | ₹39,435.20 |
| 48,000 | ₹0.98377 | ₹47,220.96 |
| 96,000 | ₹0.97649 | ₹93,743.04 |
| 1,00,000 | ₹0.97610 | ₹97,610.00 |