22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C220K5GACTU

DigiKey Part Number
399-C0805C220K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C220K5GACTUCT-ND - Cut Tape (CT)
399-C0805C220K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C220K5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C220K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,791
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.11400₹121.14
50₹8.68500₹434.25
100₹7.63190₹763.19
500₹5.85954₹2,929.77
1,000₹5.31253₹5,312.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.49296₹17,971.84
8,000₹4.18883₹33,510.64
12,000₹4.03658₹48,438.96
20,000₹3.86796₹77,359.20
28,000₹3.76941₹1,05,543.48
40,000₹3.67458₹1,46,983.20
Manufacturers Standard Package