
C0805C221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6941-2-ND - Tape & Reel (TR) 399-6941-1-ND - Cut Tape (CT) 399-6941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹14.46240 | ₹723.12 |
| 100 | ₹12.85030 | ₹1,285.03 |
| 500 | ₹10.13118 | ₹5,065.59 |
| 1,000 | ₹9.29344 | ₹9,293.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.03636 | ₹32,145.44 |
| 8,000 | ₹7.56973 | ₹60,557.84 |
| 12,000 | ₹7.33591 | ₹88,030.92 |
| 20,000 | ₹7.07692 | ₹1,41,538.40 |
| 28,000 | ₹6.92548 | ₹1,93,913.44 |
| 40,000 | ₹6.77982 | ₹2,71,192.80 |