


C0805C221K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C221K5RACTMTR-ND - Tape & Reel (TR) 399-C0805C221K5RACTMCT-ND - Cut Tape (CT) 399-C0805C221K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K5RACTM |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.10300 | ₹191.03 |
| 50 | ₹13.97800 | ₹698.90 |
| 100 | ₹12.41240 | ₹1,241.24 |
| 500 | ₹9.76590 | ₹4,882.95 |
| 1,000 | ₹8.95052 | ₹8,950.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.72931 | ₹30,917.24 |
| 8,000 | ₹7.27561 | ₹58,204.88 |
| 12,000 | ₹7.04836 | ₹84,580.32 |
| 20,000 | ₹6.79661 | ₹1,35,932.20 |
| 28,000 | ₹6.64945 | ₹1,86,184.60 |
| 40,000 | ₹6.50788 | ₹2,60,315.20 |