
C0805C222J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C222J3GACTUCT-ND - Cut Tape (CT) 399-C0805C222J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.83640 | ₹1,041.82 |
| 100 | ₹18.66520 | ₹1,866.52 |
| 500 | ₹14.99550 | ₹7,497.75 |
| 1,000 | ₹13.86421 | ₹13,864.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.16776 | ₹48,671.04 |
| 8,000 | ₹11.53736 | ₹92,298.88 |
| 12,000 | ₹11.22161 | ₹1,34,659.32 |
| 20,000 | ₹10.87168 | ₹2,17,433.60 |
| 28,000 | ₹10.66710 | ₹2,98,678.80 |
| 40,000 | ₹10.47029 | ₹4,18,811.60 |