C0805C222J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,435
Unit Price: ₹189.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹69.22112
Datasheet

Upgrade


KEMET
In Stock: 676
Unit Price: ₹189.17000
Datasheet

Upgrade


KEMET
In Stock: 5,690
Unit Price: ₹112.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹36.35722
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹36.35722
Datasheet

Upgrade


KEMET
In Stock: 2,147
Unit Price: ₹37.27000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: ₹42.87000
Datasheet

Upgrade


KEMET
In Stock: 3,142
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 393
Unit Price: ₹33.55000
Datasheet

Upgrade


KEMET
In Stock: 2,838
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 37,008
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 12,182
Unit Price: ₹33.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹12.00632
Datasheet
2200 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222J4RACTU

DigiKey Part Number
399-C0805C222J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222J4RACTU
Description
CAP CER 2200PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.20106₹24,804.24
Manufacturers Standard Package