


C0402C271G5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C271G5JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C271G5JACAUTOCT-ND - Cut Tape (CT) 399-C0402C271G5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271G5JACAUTO |
Description | CAP CER 270PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271G5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹9.76590 | ₹976.59 |
| 500 | ₹8.36996 | ₹4,184.98 |
| 1,000 | ₹8.16403 | ₹8,164.03 |
| 2,500 | ₹7.37138 | ₹18,428.45 |
| 5,000 | ₹6.89427 | ₹34,471.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.50168 | ₹65,016.80 |
| 20,000 | ₹6.17847 | ₹1,23,569.40 |
| 30,000 | ₹6.08318 | ₹1,82,495.40 |
| 50,000 | ₹5.58348 | ₹2,79,174.00 |