C0805C222K3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹75.65282
Datasheet

Upgrade


KEMET
In Stock: 1,435
Unit Price: ₹189.17000
Datasheet

Upgrade


KEMET
In Stock: 676
Unit Price: ₹189.17000
Datasheet

Upgrade


KEMET
In Stock: 11,212
Unit Price: ₹121.14000
Datasheet

Upgrade


KEMET
In Stock: 5,690
Unit Price: ₹112.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹36.35722
Datasheet

Upgrade


KEMET
In Stock: 25,958
Unit Price: ₹49.39000
Datasheet

Upgrade


KEMET
In Stock: 3,142
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 37,008
Unit Price: ₹45.66000
Datasheet

Upgrade


KEMET
In Stock: 7,175
Unit Price: ₹45.66000
Datasheet

Similar


KEMET
In Stock: 2,147
Unit Price: ₹37.27000
Datasheet

Similar


KEMET
In Stock: 393
Unit Price: ₹33.55000
Datasheet

Similar


KEMET
In Stock: 12,182
Unit Price: ₹33.55000
Datasheet

Similar


KEMET
In Stock: 32,398
Unit Price: ₹13.98000
Datasheet
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K3GACTU

DigiKey Part Number
399-C0805C222K3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C222K3GACTU
Description
CAP CER 2200PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.58838₹46,353.52
Manufacturers Standard Package