2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C222K3GECTU

DigiKey Part Number
399-C0805C222K3GECTUTR-ND - Tape & Reel (TR)
399-C0805C222K3GECTUCT-ND - Cut Tape (CT)
399-C0805C222K3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K3GECTU
Description
CAP CER 0805 2.2NF 25V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,022
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.46200₹114.62
50₹8.20040₹410.02
100₹7.18460₹718.46
500₹5.49798₹2,748.99
1,000₹4.97706₹4,977.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.19803₹16,792.12
8,000₹3.90904₹31,272.32
12,000₹3.76433₹45,171.96
20,000₹3.60406₹72,081.20
28,000₹3.51035₹98,289.80
40,000₹3.42023₹1,36,809.20
Manufacturers Standard Package