2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222K5RACTM

DigiKey Part Number
399-C0805C222K5RACTMTR-ND - Tape & Reel (TR)
399-C0805C222K5RACTMCT-ND - Cut Tape (CT)
399-C0805C222K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222K5RACTM
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222K5RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,905
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
50₹3.46660₹173.33
100₹2.98200₹298.20
500₹2.18428₹1,092.14
1,000₹1.94013₹1,940.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.42085₹5,683.40
8,000₹1.30565₹10,445.20
12,000₹1.29769₹15,572.28
20,000₹1.28858₹25,771.60
28,000₹1.28310₹35,926.80
40,000₹1.27106₹50,842.40
Manufacturers Standard Package